Plastic, Polyamide Panel, Side 0.610" L x 3.633" W x 1.575" H (15.50mm x 92.29mm x 40.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202019

DigiKey Part Number
2202019-ND
Manufacturer
Manufacturer Product Number
2202019
Description
HOUSING COMPONENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 0.610" L x 3.633" W x 1.575" H (15.50mm x 92.29mm x 40.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2202019 Models
Product Attributes
Filter Similar Products
Category
Features
Foot
Manufacturer
Phoenix Contact
For Use With/Related Products
UM Series
Series
Size / Dimension
0.610" L x 3.633" W x 1.575" H (15.50mm x 92.29mm x 40.00mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Type
Panel, Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,92000€ 1,92
10€ 1,33100€ 13,31
Manufacturers Standard Package
Unit Price without VAT:€ 1,92000
Unit Price with VAT:€ 2,34240