
2201732 | |
|---|---|
DigiKey Part Number | 2201732-ND |
Manufacturer | |
Manufacturer Product Number | 2201732 |
Description | TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 4 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,97000 | € 15,97 |
| 5 | € 13,76000 | € 68,80 |
| Unit Price without VAT: | € 15,97000 |
|---|---|
| Unit Price with VAT: | € 19,48340 |

