
2201484 | |
|---|---|
DigiKey Part Number | 277-10473-ND |
Manufacturer | |
Manufacturer Product Number | 2201484 |
Description | ELECTRONIC HOUSING BASE |
Customer Reference | |
Detailed Description | Plastic, ABS Base 1.772" W (45.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201484 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" W (45.00mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 5 | € 3,28400 | € 16,42 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,25780 |


