
1986660 | |
|---|---|
DigiKey Part Number | 1986660-ND |
Manufacturer | |
Manufacturer Product Number | 1986660 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1986660 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 4 |
Series | Pitch 0.394" (10.00mm) |
Packaging Bulk | Style Flat Pins |
Part Status Active | For Use With/Related Products COMBICON ZFKDS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 2,90960 | € 145,48 |
| Unit Price without VAT: | € 2,90960 |
|---|---|
| Unit Price with VAT: | € 3,54971 |

