Similar
Similar

1937680 | |
|---|---|
DigiKey Part Number | 1937680-ND |
Manufacturer | |
Manufacturer Product Number | 1937680 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A per Position |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1843680 | Phoenix Contact | 811 | 277-5774-ND | € 3,49000 | Similar |
| 1-796694-0 | TE Connectivity AMP Connectors | 0 | A112842-ND | € 2,29675 | Similar |
| OSTOQ101250 | On Shore Technology Inc. | 0 | OSTOQ101250-ND | € 0,90426 | Similar |

















