
1928385 | |
|---|---|
DigiKey Part Number | 1928385-ND |
Manufacturer | |
Manufacturer Product Number | 1928385 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1928385 Models |
Category | Type Terminal Block |
Manufacturer Phoenix Contact | Number of Positions 10 |
Series | Pitch 0.295" (7.50mm) |
Packaging Bulk | Style Flat Pins |
Part Status Active | For Use With/Related Products COMBICON ZFKDS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,44540 | € 322,27 |
| Unit Price without VAT: | € 6,44540 |
|---|---|
| Unit Price with VAT: | € 7,86339 |

