
1886333 | |
|---|---|
DigiKey Part Number | 1886333-ND |
Manufacturer | |
Manufacturer Product Number | 1886333 |
Description | CONN D-SUB RCPT 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Bulk | Shell Size, Connector Layout 1 (DE, E) |
Part Status Active | Contact Type Signal |
Connector Style | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,39000 | € 13,39 |
| Unit Price without VAT: | € 13,39000 |
|---|---|
| Unit Price with VAT: | € 16,33580 |

