
1884979 | |
|---|---|
DigiKey Part Number | 1884979-ND |
Manufacturer | |
Manufacturer Product Number | 1884979 |
Description | INSERT MALE 2POS SOLDER |
Customer Reference | |
Detailed Description | Male Insert 2 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1884979 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 20A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Brass |
Gender Male | Contact Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |


