2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1869790
1869790

1869790

DigiKey Part Number
277-14260-ND
Manufacturer
Manufacturer Product Number
1869790
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1869790 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-24 AWG
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Features
High Wire Entry Level, Interlocking (Front, Side)
Part Status
Active
Color
Green
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Pitch
0.197" (5.00mm)
Screw Thread
M3
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,50000€ 3,50
10€ 2,84500€ 28,45
Unit Price without VAT:€ 3,50000
Unit Price with VAT:€ 4,27000