New at DigiKey
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1819094

DigiKey Part Number
277-1819094-ND
Manufacturer
Manufacturer Product Number
1819094
Description
RELAY GEN PURPOSE 4PDT 6A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
6.9 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In
Packaging
Bulk
Seal Rating
Sealed - Fully
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
18 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
15.942 kOhms
Load - Max Switching
1500VA, 1500W
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 11,89900€ 118,99
Manufacturers Standard Package
Unit Price without VAT:€ 11,89900
Unit Price with VAT:€ 14,51678