New at DigiKey
General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1819066

DigiKey Part Number
277-1819066-ND
Manufacturer
Manufacturer Product Number
1819066
Description
RELAY GEN PURPOSE DPDT 12A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
3000VA, 3000W
Mfr
Coil Current
6.1 mA
Packaging
Bulk
Coil Type
Non Latching
Part Status
Active
Termination Style
Plug In
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
18 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
12 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 11,68600€ 116,86
Manufacturers Standard Package
Unit Price without VAT:€ 11,68600
Unit Price with VAT:€ 14,25692