
1802508 | |
|---|---|
DigiKey Part Number | 1802508-ND |
Manufacturer | |
Manufacturer Product Number | 1802508 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Phoenix Contact | Header Orientation Vertical |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - IEC 12A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - IEC 250 V |
Number of Positions 6 | Color Black |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 2,40100 | € 120,05 |
| Unit Price without VAT: | € 2,40100 |
|---|---|
| Unit Price with VAT: | € 2,92922 |













