



1792096 | |
|---|---|
DigiKey Part Number | 277-9873-ND |
Manufacturer | |
Manufacturer Product Number | 1792096 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1792096 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Obsolete | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 1 | Housing Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1098166 | Phoenix Contact | 84 | 277-1098166-ND | € 2,01000 | MFR Recommended |


