
1730061 | |
|---|---|
DigiKey Part Number | 1730061-ND |
Manufacturer | |
Manufacturer Product Number | 1730061 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Gray |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 3 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 2 | Insulation Height 1.122" (28.50mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,11360 | € 155,68 |
| Unit Price without VAT: | € 3,11360 |
|---|---|
| Unit Price with VAT: | € 3,79859 |


























