1713082 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 622
Unit Price: € 2,96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 184
Unit Price: € 3,64000
Datasheet
4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
1713082
1713082

1713082

DigiKey Part Number
277-8592-ND
Manufacturer
Manufacturer Product Number
1713082
Description
TERM BLOCK 4POS 35DEG 5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1713082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
35° (145°) Angle with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796689-4TE Connectivity AMP Connectors622A98255-ND€ 2,96000Parametric Equivalent
796690-4TE Connectivity AMP Connectors4 184A98447-ND€ 3,64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,54000€ 3,54
Unit Price without VAT:€ 3,54000
Unit Price with VAT:€ 4,31880