Image for 1707998 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1707998

DigiKey Part Number
277-1707998TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1707998
Description
TERM BLOCK HDR 6POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Female Sockets 0.098" (2.50mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
6 A
Packaging
Tape & Reel (TR)
Voltage - UL
150 V
Part Status
Active
Color
White
Type
Header, Female Sockets
Operating Temperature
-40°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Board Guide, Solder Retention
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA), Nylon
Termination Style
Solder
Insulation Height
0.197" (5.00mm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,46328€ 731,64
Manufacturers Standard Package
Unit Price without VAT:€ 1,46328
Unit Price with VAT:€ 1,78520