1695773
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1695773

DigiKey Part Number
1695773-ND
Manufacturer
Manufacturer Product Number
1695773
Description
SENSOR ACTUATOR BOX 8SLOT 5POS
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Silver
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Aluminum, Nickel Plated
Shell Size - Insert
M12, M23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable