Similar

1695757 | |
|---|---|
DigiKey Part Number | 1695757-ND |
Manufacturer | |
Manufacturer Product Number | 1695757 |
Description | SENSOR ACTUATOR BOX 4SLOT 5POS |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Silver | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Aluminum, Nickel Plated | |
Shell Size - Insert | M12, M23 |



