
1689640 | |
|---|---|
DigiKey Part Number | 1689640-ND |
Manufacturer | |
Manufacturer Product Number | 1689640 |
Description | DSUB GENDER CHANGER DB9M DB9M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1689640 Models |
Category | Features Grounding Indents |
Manufacturer Phoenix Contact | Shielding Shielded |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Voltage Rating 125 V |
Convert To (Adapter End) D-Sub, 9 Pin Male | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 9 Pin Male | Housing Color Gray |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1689705 | Phoenix Contact | 5 | 277-2751-ND | € 40,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,21000 | € 44,21 |
| Unit Price without VAT: | € 44,21000 |
|---|---|
| Unit Price with VAT: | € 53,93620 |


