Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1683824

DigiKey Part Number
1683824-ND
Manufacturer
Manufacturer Product Number
1683824
Description
CABLE 3POS CONN TYPE B W/LED 5M
Customer Reference
Detailed Description
Rectangular Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Phoenix Contact
Connector - Sensor
Rectangular
Packaging
Bulk
Termination
Wire Leads
Part Status
Obsolete
Cable Length
5m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable