1674710 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 3
Unit Price: € 29,05000
Datasheet
Female Insert without Contacts 108 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674710

DigiKey Part Number
1674710-ND
Manufacturer
Manufacturer Product Number
1674710
Description
INSERT FEMALE 108POS CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts 108 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B24
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Obsolete
Contact Type
CK 1.6-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polyamide (PA), Nylon
Number of Positions
108
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1584130Phoenix Contact3277-7466-ND€ 29,05000Direct
Obsolete
This product is no longer manufactured. View Substitutes