1657892 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 4
Unit Price: € 18,75000
Datasheet
Image for 1657892 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1657892

DigiKey Part Number
1657892-ND
Manufacturer
Manufacturer Product Number
1657892
Description
TERM BLOCK PLUG 5POS
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Current - UL
16 A
Voltage - UL
24 V
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
0.75-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 70°C
Contact Mating Finish
Gold
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable