
1657012 | |
|---|---|
DigiKey Part Number | 277-18102-ND |
Manufacturer | |
Manufacturer Product Number | 1657012 |
Description | CONN FIBER OPTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex 2500µm Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Latch Lock/Eject Hooks |
Series | Housing Color Gray |
Packaging Bulk | Boot Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style SCRJ | Features Strain Relief |
Connector Type Plug | Attenuation - Typ -1.0dB |
Simplex/Duplex Duplex | Housing Material Polyamide (PA), Nylon |
Mode POF | Ferrule Material Copper Alloy |
Fiber Core Diameter 230µm | Operating Temperature -20°C ~ 70°C |
Fiber Cladding Diameter 2500µm | Mating Cycles 1000 |
Cable Diameter 8.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,75000 | € 126,75 |
| Unit Price without VAT: | € 126,75000 |
|---|---|
| Unit Price with VAT: | € 154,63500 |

