
1606676 | |
|---|---|
DigiKey Part Number | 1606676-ND |
Manufacturer | |
Manufacturer Product Number | 1606676 |
Description | CONN PLUG HSNG MALE 19POS R/A |
Customer Reference | |
Detailed Description | 19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Obsolete | Housing Color Silver |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 19 (16 + 2 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-19 | Contact Shape Circular |
Contact Type Solder Cup |




