
1605846 | |
|---|---|
DigiKey Part Number | 1605846-ND |
Manufacturer | |
Manufacturer Product Number | 1605846 |
Description | CONN RCPT HSG MALE 8PS PNL MT RA |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Contact Size 2.0mm (4), 3.6mm Power (4) |
Manufacturer Phoenix Contact | Mounting Type Panel Mount, Right Angle |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Shell Material Metal |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Features Backshell, Rotatable |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M40-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1620664 | Phoenix Contact | 0 | 1620664-ND | € 127,81000 | MFR Recommended |




