
1590319 | |
|---|---|
DigiKey Part Number | 1590319-ND |
Manufacturer | |
Manufacturer Product Number | 1590319 |
Description | CONN PLG HSG MALE 26POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 (25 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 26 (25 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M27-26 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,01000 | € 80,01 |
| Unit Price without VAT: | € 80,01000 |
|---|---|
| Unit Price with VAT: | € 97,61220 |


