3 Position Circular Connector Plug, Male Pins Axial Pierce
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1506752

DigiKey Part Number
277-4158-ND
Manufacturer
Manufacturer Product Number
1506752
Description
CONN PLUG MALE 3P AXIAL PIERCE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Axial Pierce
Datasheet
 Datasheet
EDA/CAD Models
1506752 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
3
Current Rating (Amps)
4A
Shell Size - Insert
M8-3
Voltage Rating
48VAC, 60VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Termination
Axial Pierce
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Orientation
A
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 23,21000€ 23,21
Manufacturers Standard Package
Unit Price without VAT:€ 23,21000
Unit Price with VAT:€ 28,31620