
1429130 | |
|---|---|
DigiKey Part Number | 1429130-ND |
Manufacturer | |
Manufacturer Product Number | 1429130 |
Description | CONN PLUG MALE 6POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1429130 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert M12-6 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Copper Tin |
Shell Material Brass | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,46000 | € 40,46 |
| Unit Price without VAT: | € 40,46000 |
|---|---|
| Unit Price with VAT: | € 49,36120 |

