
1422760 | |
|---|---|
DigiKey Part Number | 277-1422760-ND |
Manufacturer | |
Manufacturer Product Number | 1422760 |
Description | SACC-M12FS-5QO SH DN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Spring-Cage |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Termination Spring-Cage | Cable Opening 0.197" ~ 0.382" (5.00mm ~ 9.70mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,32000 | € 35,32 |
| Unit Price without VAT: | € 35,32000 |
|---|---|
| Unit Price with VAT: | € 43,09040 |

