1416889 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 83,57000
Datasheet
Image for 1416889 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416889

DigiKey Part Number
1416889-ND
Manufacturer
Manufacturer Product Number
1416889
Description
CBL 5POS RCPT RA TO PLUG 32.8'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
7/8"
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle, Right Angle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
32.8' (10.00m)
1st Connector Number of Positions
5
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
7/8"
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
A
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug, Right Angle
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1416944Phoenix Contact01416944-ND€ 83,57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 97,81000€ 97,81
Manufacturers Standard Package
Unit Price without VAT:€ 97,81000
Unit Price with VAT:€ 119,32820
Alternate Length
CBL 5POS RCPT RA TO PLUG 6.56'
In-Stock: 0
Unit Price: € 45,93000
CBL 5POS RCPT RA TO PLUG 16.4'
In-Stock: 0
Unit Price: € 65,38000
CBL 5POS RCPT RA TO PLUG 49.2'
In-Stock: 0
Unit Price: € 145,82000
CBL 5POS RCPT RA TO PLUG 65.6'
In-Stock: 0
Unit Price: € 162,68000