Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416572

DigiKey Part Number
277-15655-ND
Manufacturer
Manufacturer Product Number
1416572
Description
CIRC CBL 3POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
3
Color
Yellow
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
7/8"
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 23,84000€ 23,84
Manufacturers Standard Package
Unit Price without VAT:€ 23,84000
Unit Price with VAT:€ 29,08480
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 3.28'
In-Stock: 4
Unit Price: € 20,47000
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 4
Unit Price: € 32,14000
CIRC CBL 3POS PLUG TO WIRE 32.8'
In-Stock: 1
Unit Price: € 45,99000