
1415099 | |
|---|---|
DigiKey Part Number | 1415099-ND |
Manufacturer | |
Manufacturer Product Number | 1415099 |
Description | NUT QUICKON CONN 2+PE POS 5-9.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Distributor Nut IDC |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 (2 + PE) | Current Rating (Amps) 17.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.374" (5.00mm ~ 9.50mm) |
Termination IDC | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,30000 | € 4,30 |
| Unit Price without VAT: | € 4,30000 |
|---|---|
| Unit Price with VAT: | € 5,24600 |

