
1414851 | |
|---|---|
DigiKey Part Number | 277-1414851-ND |
Manufacturer | |
Manufacturer Product Number | 1414851 |
Description | CBL 5POS RCPT RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 (4 Power + FE) | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation L | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,56000 | € 56,56 |
| Unit Price without VAT: | € 56,56000 |
|---|---|
| Unit Price with VAT: | € 69,00320 |

