
1411957 | |
|---|---|
DigiKey Part Number | 1411957-ND |
Manufacturer | |
Manufacturer Product Number | 1411957 |
Description | CONN MALE INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411957 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,43000 | € 6,43 |
| Unit Price without VAT: | € 6,43000 |
|---|---|
| Unit Price with VAT: | € 7,84460 |

