
1411346 | |
|---|---|
DigiKey Part Number | 1411346-ND |
Manufacturer | |
Manufacturer Product Number | 1411346 |
Description | CONN HOOD CPLG SIDE ENTRY SZD25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Side Entry D25 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1411346 Models |
Category | Size D25 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Hood Top |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,93000 | € 19,93 |
| Unit Price without VAT: | € 19,93000 |
|---|---|
| Unit Price with VAT: | € 24,31460 |





