
1404317 | |
|---|---|
DigiKey Part Number | 1404317-ND |
Manufacturer | |
Manufacturer Product Number | 1404317 |
Description | TERMINAL OUTLET SCRJ IP65/67 |
Customer Reference | |
Detailed Description | Fiber Optic Terminal Outlet Connector SCRJ Duplex 2500µm Black |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Phoenix Contact | Fastening Type Push-Pull |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Features 2 Ports, Dust Cap |
Connector Style SCRJ | Housing Material Aluminum Alloy |
Connector Type Terminal Outlet | Ferrule Material Zirconia |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 70°C |
Mode POF | Mating Cycles 500 |
Fiber Cladding Diameter 2500µm |

