
1404087 | |
|---|---|
DigiKey Part Number | 277-8295-ND |
Manufacturer | |
Manufacturer Product Number | 1404087 |
Description | CONN FIBER SCRJ PLUG DUPLX 230UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex 230µm Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Pull |
Series | Housing Color Black |
Packaging Bulk | Boot Color Black |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style SCRJ | Features Strain Relief |
Connector Type Plug | Ferrule Material Copper Alloy |
Simplex/Duplex Duplex | Body Material Polybutylene Terephthalate (PBT) |
Fiber Cladding Diameter 230µm | Operating Temperature -20°C ~ 70°C |
Cable Diameter 2.2mm | Mating Cycles 1000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1654879 | Phoenix Contact | 0 | 277-18100-ND | € 40,01000 | Similar |


