
1291894 | |
|---|---|
DigiKey Part Number | 277-1291894-ND |
Manufacturer | |
Manufacturer Product Number | 1291894 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1291894 Models |
Category | Isolation 375V (Working), 350V (Test) |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Signal Conditioner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 316,09000 | € 316,09 |
| Unit Price without VAT: | € 316,09000 |
|---|---|
| Unit Price with VAT: | € 385,62980 |

