
1239903 | |
|---|---|
DigiKey Part Number | 277-1239903-ND |
Manufacturer | |
Manufacturer Product Number | 1239903 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1239903 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 90°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation B | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 14,98400 | € 149,84 |
| Unit Price without VAT: | € 14,98400 |
|---|---|
| Unit Price with VAT: | € 18,28048 |

