
1212637 | |
|---|---|
DigiKey Part Number | 1212637-ND |
Manufacturer | |
Manufacturer Product Number | 1212637 |
Description | HEX T-HANDLE 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 2mm 3.94" (100.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Phoenix Contact | Size 2mm |
Packaging Bulk | Length - Overall 3.94" (100.0mm) |
Part Status Active | Features Ball End, Chrome Finish, Ergonomic |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 10,14800 | € 50,74 |
| Unit Price without VAT: | € 10,14800 |
|---|---|
| Unit Price with VAT: | € 12,38056 |

