
1162505 | |
|---|---|
DigiKey Part Number | 277-1162505-ND |
Manufacturer | |
Manufacturer Product Number | 1162505 |
Description | CIRC CBL 6POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,77000 | € 32,77 |
| Unit Price without VAT: | € 32,77000 |
|---|---|
| Unit Price with VAT: | € 39,97940 |

