Black, White Standard Label 1.97" x 0.79" (50.0mm x 20.0mm); Cable O.D. 0.24" (6.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116190

DigiKey Part Number
277-1116190-ND
Manufacturer
Manufacturer Product Number
1116190
Description
CABLE MARKING FLAGS, ROLL, WHITE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Black, White Standard Label 1.97" x 0.79" (50.0mm x 20.0mm); Cable O.D. 0.24" (6.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1116190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
1.97" x 0.79" (50.0mm x 20.0mm); Cable O.D. 0.24" (6.0mm)
Manufacturer
Phoenix Contact
Color
Black, White
Series
Material
Polyolefin (PO)
Packaging
Box
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Base Product Number
Label Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 19,03000€ 19,03
Manufacturers Standard Package
Unit Price without VAT:€ 19,03000
Unit Price with VAT:€ 23,21660