7 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1098180

DigiKey Part Number
277-1098180-ND
Manufacturer
Manufacturer Product Number
1098180
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1098180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1000 V
Manufacturer
Phoenix Contact
Wire Gauge
8-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Green
Positions Per Level
7
Operating Temperature
-40°C ~ 105°C
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
30° (150°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
41 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 14,04000€ 14,04
10€ 9,65000€ 96,50
Unit Price without VAT:€ 14,04000
Unit Price with VAT:€ 17,12880