
1088130 | |
|---|---|
DigiKey Part Number | 277-1088130-ND |
Manufacturer | |
Manufacturer Product Number | 1088130 |
Description | MOTION CTRL MOD 2 DIGITAL 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1088130 Models |
Category | Number of Inputs and Type 2 - Digital |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type Motion Control Module | Ingress Protection IP20 |
For Use With/Related Products Axioline Series | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 209,77000 | € 209,77 |
| Unit Price without VAT: | € 209,77000 |
|---|---|
| Unit Price with VAT: | € 255,91940 |

