
1068453 | |
|---|---|
DigiKey Part Number | 277-1068453TR-ND - Tape & Reel (TR) 277-1068453CT-ND - Cut Tape (CT) 277-1068453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1068453 |
Description | CONN FMALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1068453 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 50VAC, 60VDC |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 105°C |
Termination Solder | Contact Material Copper Zinc |
Orientation D | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,81000 | € 3,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,80800 | € 380,80 |
| Unit Price without VAT: | € 3,81000 |
|---|---|
| Unit Price with VAT: | € 4,64820 |




