
0802937 | |
|---|---|
DigiKey Part Number | 0802937-ND |
Manufacturer | |
Manufacturer Product Number | 0802937 |
Description | DEVICE MARKER CARD RED UNLABELED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Individually Cut PVC Red |
Datasheet | Datasheet |
EDA/CAD Models | 0802937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Individually Cut | |
Printer Name | 5146464 | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 2.362" (60.00mm) | |
Width | 3.937" (100.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,60300 | € 56,03 |
| Unit Price without VAT: | € 5,60300 |
|---|---|
| Unit Price with VAT: | € 6,83566 |

