
L8-0020-0000-05-N-S-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L8-0020-0000-05-N-S-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L8-0020-0000-05-N-S-N-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 20 |
Manufacturer Phoenix America | Voltage - Supply 3.3V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Magnetic | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,17000 | € 20,17 |
| 5 | € 17,31400 | € 86,57 |
| 10 | € 16,21200 | € 162,12 |
| 25 | € 14,85600 | € 371,40 |
| 50 | € 13,90240 | € 695,12 |
| Unit Price without VAT: | € 20,17000 |
|---|---|
| Unit Price with VAT: | € 24,60740 |

