
H9-0500-0125-05-A-Y-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H9-0500-0125-05-A-Y-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-0500-0125-05-A-Y-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 500 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 1/8" Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 24,68040 | € 617,01 |
| Unit Price without VAT: | € 24,68040 |
|---|---|
| Unit Price with VAT: | € 30,11009 |



