
H2-0400-0375-05-A-N-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H2-0400-0375-05-A-N-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0400-0375-05-A-N-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 400 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 400 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 3/8" Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,81000 | € 28,81 |
| 5 | € 25,78200 | € 128,91 |
| 10 | € 24,19800 | € 241,98 |
| 25 | € 22,18200 | € 554,55 |
| Unit Price without VAT: | € 28,81000 |
|---|---|
| Unit Price with VAT: | € 35,14820 |


