
PPL90U-480 | |
|---|---|
DigiKey Part Number | 993-1468-ND |
Manufacturer | |
Manufacturer Product Number | PPL90U-480 |
Description | AC/DC DESKTOP ADAPTER 48V 90W |
Customer Reference | |
Detailed Description | 48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Not For New Designs | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Output 48V | Approval Agency cULus, IEC |
Current - Output (Max) 1.88A | Standard Number 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA90U-480B-R | Phihong USA | 19 | 993-AA90U-480B-R-ND | € 26,13000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,49000 | € 33,49 |
| 5 | € 30,79200 | € 153,96 |
| 10 | € 29,70000 | € 297,00 |
| 25 | € 28,31520 | € 707,88 |
| 50 | € 27,31080 | € 1 365,54 |
| 100 | € 26,34230 | € 2 634,23 |
| 250 | € 25,11428 | € 6 278,57 |
| Unit Price without VAT: | € 33,49000 |
|---|---|
| Unit Price with VAT: | € 40,85780 |




